Part Details for LH1532AAC by Infineon Technologies AG
Overview of LH1532AAC by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LH1532AAC
LH1532AAC CAD Models
LH1532AAC Part Data Attributes:
|
LH1532AAC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1532AAC
Infineon Technologies AG
Transistor Output SSR, 2-Channel, 5300V Isolation, GULLWING, SMD, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GULLWING, SMD, 8 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LH1532AAC
This table gives cross-reference parts and alternative options found for LH1532AAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1532AAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7122AL-2A-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1532AAC vs PS7122AL-2A-A |
PS7141L-2A-E4-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1532AAC vs PS7141L-2A-E4-A |
PS7160L-2A-E3-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1532AAC vs PS7160L-2A-E3-A |
LH1549AB | Transistor Output SSR, 1-Channel, 5300V Isolation | Siemens | LH1532AAC vs LH1549AB |
LH1535AT | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1532AAC vs LH1535AT |
TLP596G(IFT2) | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LH1532AAC vs TLP596G(IFT2) |
LH1541AT1 | Transistor Output SSR, 1-Channel, 5300V Isolation, DIP-6 | Infineon Technologies AG | LH1532AAC vs LH1541AT1 |
PS7113L-1A-E3-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | LH1532AAC vs PS7113L-1A-E3-A |
PS7160L-1A-E3-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | LH1532AAC vs PS7160L-1A-E3-A |
PS7122-2A-E3-A | Transistor Output SSR, 2-Channel, 1500V Isolation | NEC Electronics Group | LH1532AAC vs PS7122-2A-E3-A |