Part Details for TLP596G(IFT2) by Toshiba America Electronic Components
Overview of TLP596G(IFT2) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP596G(IFT2)
TLP596G(IFT2) CAD Models
TLP596G(IFT2) Part Data Attributes
|
TLP596G(IFT2)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP596G(IFT2)
Toshiba America Electronic Components
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | BI-DIRECTIONAL, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 30 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for TLP596G(IFT2)
This table gives cross-reference parts and alternative options found for TLP596G(IFT2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP596G(IFT2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7142L-2A-E3-A | TRANSISTOR OUTPUT SOLID STATE RELAY | Renesas Electronics Corporation | TLP596G(IFT2) vs PS7142L-2A-E3-A |
PS7360-1A-A | Transistor Output SSR, 1-Channel, 3750V Isolation, LEAD FREE, DIP-6 | NEC Electronics Group | TLP596G(IFT2) vs PS7360-1A-A |
TLP596G | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | TLP596G(IFT2) vs TLP596G |
PS7141-1B | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | NEC Electronics Group | TLP596G(IFT2) vs PS7141-1B |
PS7122-2A-E3-A | Transistor Output SSR, 2-Channel, 1500V Isolation | NEC Electronics Group | TLP596G(IFT2) vs PS7122-2A-E3-A |
PS7341L-1B-E4-A | Transistor Output SSR, 1-Channel, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | TLP596G(IFT2) vs PS7341L-1B-E4-A |
LH1512AB | Transistor Output SSR, 2-Channel, 3750V Isolation | Siemens | TLP596G(IFT2) vs LH1512AB |
PS7211-2A-F3 | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | TLP596G(IFT2) vs PS7211-2A-F3 |
LH1529BB | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | TLP596G(IFT2) vs LH1529BB |
LH1547AT1 | Transistor Output SSR, 1-Channel, 5300V Isolation | Siemens | TLP596G(IFT2) vs LH1547AT1 |