Filter Your Search
1 - 10 of 11 results
|
LH1532AACTR
Vishay Intertechnologies
|
$1.6545 | Yes | Yes | End Of Life | 50 mA | 120 mA | 5.3 kV | 1.15 V | 1 mA | VDE APPROVED, UL APPROVED | SEPARATE, 2 ELEMENTS | DC | 25 Ω | FET OUTPUT OPTOCOUPLER | MOSFET | 85 °C | -40 °C | 2 | 3.8 mm | 9.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.95.00 | Vishay | |||||
|
LH1532AACTR
Vishay Semiconductors
|
$2.9288 | Yes | Transferred | 50 mA | 110 mA | 5.3 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Vishay | ROHS COMPLIANT, SMD, 8 PIN | |||||||||||
|
LH1532AAC-TR
Siemens
|
Check for Price | Transferred | 50 mA | 110 mA | 5.3 kV | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | SIEMENS A G | unknown | 8541.40.95.00 | ||||||||||||||||
|
LH1532AACTR
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 120 mA | 5.3 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | INFINEON TECHNOLOGIES AG | unknown | 8541.40.95.00 | GULLWING, SMD, 8 PIN | ||||||||||||||
|
LH1532AAC-TR
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 110 mA | 5.3 kV | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | INFINEON TECHNOLOGIES AG | unknown | |||||||||||||||||
|
LH1532AACTR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.15 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.8 mm | 9.9 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 | ||||||||||||||
|
LH1532AAC
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 120 mA | 5.3 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | INFINEON TECHNOLOGIES AG | unknown | 8541.40.95.00 | GULLWING, SMD, 8 PIN | ||||||||||||||
|
LH1532AAC
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 50 mA | 120 mA | 5.3 kV | 1.15 V | 1 mA | VDE APPROVED, UL APPROVED | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.8 mm | 9.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||
|
LH1532AAC
Siemens
|
Check for Price | Transferred | 50 mA | 110 mA | 5.3 kV | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | SIEMENS A G | unknown | 8541.40.95.00 | ||||||||||||||||
|
LH1532AAC
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.15 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.8 mm | 9.9 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 |