Part Details for LH1535AT by Siemens
Overview of LH1535AT by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for LH1535AT
LH1535AT CAD Models
LH1535AT Part Data Attributes:
|
LH1535AT
Siemens
Buy Now
Datasheet
|
Compare Parts:
LH1535AT
Siemens
Transistor Output SSR, 1-Channel, 3750V Isolation
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 6.25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LH1535AT
This table gives cross-reference parts and alternative options found for LH1535AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1535AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH1535AT | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 5300 V ISOLATION-MAX, ROHS COMPLIANT, DIP-6 | Vishay Semiconductors | LH1535AT vs LH1535AT |
LH1535AT | Transistor Output SSR, 1-Channel, 3750V Isolation | Infineon Technologies AG | LH1535AT vs LH1535AT |