Part Details for LH1529AAC by Infineon Technologies AG
Overview of LH1529AAC by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LH1529AAC
LH1529AAC CAD Models
LH1529AAC Part Data Attributes:
|
LH1529AAC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1529AAC
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 5300V Isolation, SMD-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMD-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LH1529AAC
This table gives cross-reference parts and alternative options found for LH1529AAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1529AAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH1529AACTR | Transistor Output SSR, 1-Channel, 5300V Isolation, ROHS COMPLIANT, SMD-8 | Vishay Intertechnologies | LH1529AAC vs LH1529AACTR |
LH1529AAC | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1529AAC vs LH1529AAC |
LH1529AACTR | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1529AAC vs LH1529AACTR |