LH1529AAC
vs
PS7122AL-2A-A
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NEC ELECTRONICS CORP
|
Package Description |
SMD-8
|
LEAD FREE, SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL APPROVED
|
UL RECOGNIZED
|
Configuration |
SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.05 A
|
0.02 A
|
Isolation Voltage-Max |
5300 V
|
1500 V
|
Number of Elements |
1
|
2
|
On-State Current-Max |
0.12 A
|
0.2 A
|
On-state Resistance-Max |
25 Ω
|
8 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e1
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
Compare LH1529AAC with alternatives
Compare PS7122AL-2A-A with alternatives