Part Details for LF311H by National Semiconductor Corporation
Overview of LF311H by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LF311H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
ComSIT USA | VOLTAGE COMPARATOR Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, FET, MBCY8 RoHS: Not Compliant | Europe - 498 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 12 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for LF311H
LF311H CAD Models
LF311H Part Data Attributes:
|
LF311H
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF311H
National Semiconductor Corporation
IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | FET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LF311H
This table gives cross-reference parts and alternative options found for LF311H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF311H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111H/883 | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN, Comparator | National Semiconductor Corporation | LF311H vs LM111H/883 |
LF111H/883 | IC COMPARATOR, 4000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | LF311H vs LF111H/883 |
LF111H-MIL | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8, METAL CAN-8 | Texas Instruments | LF311H vs LF111H-MIL |
LM311T | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8 | Harris Semiconductor | LF311H vs LM311T |
LM311T | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8 | Philips Semiconductors | LF311H vs LM311T |
LF111H/883 | COMPARATOR, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LF311H vs LF111H/883 |
LM111H/NOPB | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, HERMETIC SEALED, METAL CAN-8, Comparator | National Semiconductor Corporation | LF311H vs LM111H/NOPB |
LM311T | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, Comparator | NXP Semiconductors | LF311H vs LM311T |
LM311H | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, METAL CAN, TO-5, 8 PIN, Comparator | Linear Technology | LF311H vs LM311H |
LM311H | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | AMD | LF311H vs LM311H |