Part Details for LM111H/883 by National Semiconductor Corporation
Overview of LM111H/883 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM111H/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM111H/883-ND
|
DigiKey | IC COMPARATOR 1 DIFF TO99-8 Min Qty: 16 Container: Bulk MARKETPLACE PRODUCT |
512 In Stock |
|
$19.5600 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Metal, CAN | 40 |
|
$18.5000 / $22.5000 | Buy Now |
|
Rochester Electronics | LM111QML Voltage Comparator RoHS: Compliant Status: Active Min Qty: 1 | 512 |
|
$16.7900 / $19.7500 | Buy Now |
Part Details for LM111H/883
LM111H/883 CAD Models
LM111H/883 Part Data Attributes:
|
LM111H/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM111H/883
National Semiconductor Corporation
IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM111H/883
This table gives cross-reference parts and alternative options found for LM111H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM311H/NOPB | Voltage Comparator 8-TO-99 0 to 70 | Texas Instruments | LM111H/883 vs LM311H/NOPB |
LF111H-MIL | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8, METAL CAN-8 | Texas Instruments | LM111H/883 vs LF111H-MIL |
LF111H/883 | COMPARATOR, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM111H/883 vs LF111H/883 |
M38510/10304SGX | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, Comparator | Linear Technology | LM111H/883 vs M38510/10304SGX |
LM311H | COMPARATOR, 10000uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN | onsemi | LM111H/883 vs LM311H |
LM311T | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8 | Philips Semiconductors | LM111H/883 vs LM311T |
LM311H | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | AMD | LM111H/883 vs LM311H |
LM311T | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8 | Signetics | LM111H/883 vs LM311T |
LF111H | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | LM111H/883 vs LF111H |
LF311H | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | LM111H/883 vs LF311H |