Part Details for AM211D by AMD
Overview of AM211D by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for AM211D
AM211D CAD Models
AM211D Part Data Attributes:
|
AM211D
AMD
Buy Now
Datasheet
|
Compare Parts:
AM211D
AMD
Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, HERMETIC SEALED, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM211D
This table gives cross-reference parts and alternative options found for AM211D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM211D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM311D | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, CDIP14, HERMETIC SEALED, DIP-14 | AMD | AM211D vs AM311D |
AM111D | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, HERMETIC SEALED, DIP-14 | AMD | AM211D vs AM111D |