There are no models available for this part yet.
Overview of 5962L0052401VHX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 5962L0052401VHX by Texas Instruments
Part Data Attributes for 5962L0052401VHX by Texas Instruments
5962L0052401VHX
Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-GDFP-F10
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
200 ns
|
Screening Level
|
MIL-PRF-38535 Class V
|
Seated Height-Max
|
2.032 mm
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
6.3 mm
|
Want to compare parts?
-
5962L0052401VHXTexas InstrumentsCOMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDFP10, CERPACK-10VS
-
Alternate Parts for 5962L0052401VHX
This table gives cross-reference parts and alternative options found for 5962L0052401VHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962L0052401VHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10304BGA | Voltage Comparator 8-TO-99 -55 to 125 | Texas Instruments | 5962L0052401VHX vs M38510/10304BGA |
CMP01EZ | Comparator, 1 Func, 2400uV Offset-Max, 150ns Response Time, BIPolar, CDIP8, MINI, HERMETIC SEALED, CERDIP-8 | Precision Monolithics Inc | 5962L0052401VHX vs CMP01EZ |
5962P0052401QGX | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | 5962L0052401VHX vs 5962P0052401QGX |
5962-3810304BGX | IC COMPARATOR, 4000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Comparator | Linear Technology | 5962L0052401VHX vs 5962-3810304BGX |
M38510/10304SGA | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, | Precision Monolithics Inc | 5962L0052401VHX vs M38510/10304SGA |
M38510/10304BGX | Comparator, 1 Func, 4000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Rochester Electronics LLC | 5962L0052401VHX vs M38510/10304BGX |
LM111WG-SMD | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962L0052401VHX vs LM111WG-SMD |
5962-3810304BGX | Comparator, 1 Func, 4000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Raytheon Semiconductor | 5962L0052401VHX vs 5962-3810304BGX |
EL2019D | Comparator, 1 Func, 5000uV Offset-Max, 20ns Response Time, BIPolar, | Elantec (RETIRED) | 5962L0052401VHX vs EL2019D |
5962R0052402VGA | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Defense Logistics Agency | 5962L0052401VHX vs 5962R0052402VGA |