Part Details for LD271 by OSRAM GmbH
Overview of LD271 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for LD271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8111
|
Newark | Ir Emitter, 5Mm, 950Nm, Viewing Angle:25°, Diode Case Style:T-1 3/4 (5Mm), Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.3V, Rise Time:1Μs, Fall Time Tf:1Μs, Operating Temperature Min:-40°C, Operating Temperature Max:100°C |Osram LD271 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for LD271
LD271 CAD Models
LD271 Part Data Attributes:
|
LD271
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LD271
OSRAM GmbH
5mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.13 A | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 18 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | Tin/Nickel (Sn/Ni) |
Alternate Parts for LD271
This table gives cross-reference parts and alternative options found for LD271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD271 | Infrared LED, 5mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | LD271 vs LD271 |
LD271 | Infrared LED, 5mm, 1-Element, 950nm, PLASTIC PACKAGE-2 | Infineon Technologies AG | LD271 vs LD271 |