Part Details for LD271H by OSRAM GmbH
Overview of LD271H by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for LD271H
LD271H CAD Models
LD271H Part Data Attributes
|
LD271H
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LD271H
OSRAM GmbH
5mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.13 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 18 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for LD271H
This table gives cross-reference parts and alternative options found for LD271H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD271H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4546-BW | Infrared LED | OSRAM Opto Semiconductors | LD271H vs SFH4546-BW |
LD271LH | Infrared LED, 5mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | LD271H vs LD271LH |
SFH4546 | Infrared LED, 4.85mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | LD271H vs SFH4546 |
LD271LH | 5mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | LD271H vs LD271LH |
Q65110A8096 | Infrared LED | OSRAM Opto Semiconductors | LD271H vs Q65110A8096 |
SFH4546-U | 4.85 mm, 1 ELEMENT, INFRARED LED, 950 nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | LD271H vs SFH4546-U |
SFH4516 | Infrared LED | OSRAM Opto Semiconductors | LD271H vs SFH4516 |
SFH4516-U | 5mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | LD271H vs SFH4516-U |
GL537 | Infrared LED, 5mm, 1-Element, 950nm, | Sharp Corp | LD271H vs GL537 |
SFH4356 | 3mm, 1 ELEMENT, INFRARED LED, 860nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM GmbH | LD271H vs SFH4356 |