Part Details for SFH4546-V by OSRAM GmbH
Overview of SFH4546-V by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH4546-V
SFH4546-V CAD Models
SFH4546-V Part Data Attributes
|
SFH4546-V
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH4546-V
OSRAM GmbH
4.85mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 55 mW | |
Peak Wavelength | 950 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4.85 mm | |
Spectral Bandwidth | 42 m | |
Surface Mount | NO | |
Viewing Angle | 40 deg |
Alternate Parts for SFH4546-V
This table gives cross-reference parts and alternative options found for SFH4546-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4546-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4546-BW | Infrared LED | OSRAM Opto Semiconductors | SFH4546-V vs SFH4546-BW |
LD271LH | Infrared LED, 5mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4546-V vs LD271LH |
SFH4546 | Infrared LED, 4.85mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4546-V vs SFH4546 |
LD271LH | 5mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4546-V vs LD271LH |
Q65110A8096 | Infrared LED | OSRAM Opto Semiconductors | SFH4546-V vs Q65110A8096 |
SFH4546-U | 4.85 mm, 1 ELEMENT, INFRARED LED, 950 nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4546-V vs SFH4546-U |
SFH4516 | Infrared LED | OSRAM Opto Semiconductors | SFH4546-V vs SFH4516 |
SFH4516-U | 5mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4546-V vs SFH4516-U |
GL537 | Infrared LED, 5mm, 1-Element, 950nm, | Sharp Corp | SFH4546-V vs GL537 |
SFH4356 | 3mm, 1 ELEMENT, INFRARED LED, 860nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM GmbH | SFH4546-V vs SFH4356 |