Part Details for SFH4516 by OSRAM Opto Semiconductors
Overview of SFH4516 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SFH4516
SFH4516 CAD Models
SFH4516 Part Data Attributes
Alternate Parts for SFH4516
This table gives cross-reference parts and alternative options found for SFH4516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4546-BW | Infrared LED | OSRAM Opto Semiconductors | SFH4516 vs SFH4546-BW |
LD271LH | Infrared LED, 5mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4516 vs LD271LH |
SFH4546 | Infrared LED, 4.85mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4516 vs SFH4546 |
LD271LH | 5mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4516 vs LD271LH |
Q65110A8096 | Infrared LED | OSRAM Opto Semiconductors | SFH4516 vs Q65110A8096 |
SFH4546-U | 4.85 mm, 1 ELEMENT, INFRARED LED, 950 nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4516 vs SFH4546-U |
SFH4516-U | 5mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4516 vs SFH4516-U |
GL537 | Infrared LED, 5mm, 1-Element, 950nm, | Sharp Corp | SFH4516 vs GL537 |
SFH4356 | 3mm, 1 ELEMENT, INFRARED LED, 860nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM GmbH | SFH4516 vs SFH4356 |
LD271L | Infrared LED, 5mm, 1-Element, 950nm, PLASTIC PACKAGE-2 | Infineon Technologies AG | SFH4516 vs LD271L |