Part Details for LA1837 by SANYO Semiconductor Co Ltd
Overview of LA1837 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Part Details for LA1837
LA1837 CAD Models
LA1837 Part Data Attributes:
|
LA1837
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA1837
SANYO Semiconductor Co Ltd
Audio Single Chip Receiver, AM/FM, PDIP30, 0.400 INCH, DIP-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDIP-T30 | |
Length | 27 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom (AM) | 320 mV | |
Output Voltage-Nom (FM) | 1100 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.95 mm | |
Signal to Noise Ratio-Nom (FM) | 80 dB | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for LA1837
This table gives cross-reference parts and alternative options found for LA1837. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA1837, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA1837 | Audio Single Chip Receiver, AM/FM, PDIP30, 0.400 INCH, DIP-30 | SANYO Electric Co Ltd | LA1837 vs LA1837 |