Part Details for LA1827M by SANYO Electric Co Ltd
Overview of LA1827M by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA1827M
LA1827M CAD Models
LA1827M Part Data Attributes
|
LA1827M
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA1827M
SANYO Electric Co Ltd
Audio Single Chip Receiver, AM/FM, PDSO24, 0.300 INCH, MFP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | DFP | |
Package Description | LSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDSO-G24 | |
Length | 12.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom (AM) | 78 mV | |
Output Voltage-Nom (FM) | 160 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Signal to Noise Ratio-Nom (FM) | 71 dB | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm |
Alternate Parts for LA1827M
This table gives cross-reference parts and alternative options found for LA1827M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA1827M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA1836 | Audio Single Chip Receiver, AM/FM, PDIP30, SDIP-30 | SANYO Electric Co Ltd | LA1827M vs LA1836 |
LA1837 | Audio Single Chip Receiver, AM/FM, PDIP30, 0.400 INCH, DIP-30 | SANYO Electric Co Ltd | LA1827M vs LA1837 |
LA1828 | Audio Single Chip Receiver, AM/FM, PDIP24, 0.300 INCH, DIP-24 | SANYO Semiconductor Co Ltd | LA1827M vs LA1828 |
LA1851N | Audio Single Chip Receiver, AM/FM, PDIP30, SDIP-30 | SANYO Electric Co Ltd | LA1827M vs LA1851N |