Part Details for LA1851N by SANYO Electric Co Ltd
Overview of LA1851N by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA1851N
LA1851N CAD Models
LA1851N Part Data Attributes
|
LA1851N
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA1851N
SANYO Electric Co Ltd
Audio Single Chip Receiver, AM/FM, PDIP30, SDIP-30
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 0.6% | |
JESD-30 Code | R-PDIP-T30 | |
JESD-609 Code | e0 | |
Length | 27.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom (AM) | 280 mV | |
Output Voltage-Nom (FM) | 560 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.95 mm | |
Signal to Noise Ratio-Nom (FM) | 77 dB | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for LA1851N
This table gives cross-reference parts and alternative options found for LA1851N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA1851N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA1836 | Audio Single Chip Receiver, AM/FM, PDIP30, SDIP-30 | SANYO Electric Co Ltd | LA1851N vs LA1836 |
LA1837 | Audio Single Chip Receiver, AM/FM, PDIP30, 0.400 INCH, DIP-30 | SANYO Electric Co Ltd | LA1851N vs LA1837 |
LA1828 | Audio Single Chip Receiver, AM/FM, PDIP24, 0.300 INCH, DIP-24 | SANYO Semiconductor Co Ltd | LA1851N vs LA1828 |