LA1837
vs
LA1827M
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANYO SEMICONDUCTOR CO LTD
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
DIP
|
DFP
|
Package Description |
SDIP,
|
LSSOP,
|
Pin Count |
30
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
AUDIO SINGLE CHIP RECEIVER
|
AUDIO SINGLE CHIP RECEIVER
|
Demodulation Type |
AM/FM
|
AM/FM
|
Harmonic Distortion |
1%
|
0.5%
|
JESD-30 Code |
R-PDIP-T30
|
R-PDSO-G24
|
Length |
27 mm
|
12.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
30
|
24
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Output Voltage-Nom (AM) |
320 mV
|
78 mV
|
Output Voltage-Nom (FM) |
1100 mV
|
160 mV
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SDIP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.95 mm
|
1.7 mm
|
Signal to Noise Ratio-Nom (FM) |
80 dB
|
71 dB
|
Supply Voltage-Max (Vsup) |
11 V
|
6 V
|
Supply Voltage-Min (Vsup) |
7 V
|
1.8 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1.778 mm
|
1 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.16 mm
|
5.4 mm
|
Base Number Matches |
2
|
1
|
Supply Current-Max |
|
23 mA
|
|
|
|
Compare LA1837 with alternatives
Compare LA1827M with alternatives