Part Details for L717HDB44PD1CH3FC309 by Amphenol Corporation
Overview of L717HDB44PD1CH3FC309 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717HDB44PD1CH3FC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717HDB44PD1CH3FC3
|
Avnet Americas | Conn High Density D-Sub PIN 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port - Trays (Alt: L717HDB44PD1CH3FC3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.2803 / $6.2770 | Buy Now |
DISTI #
523-HDB44PD1CH3FC309
|
Mouser Electronics | D-Sub High Density Connectors 44P Sz B Hi Density Pin Screwlock M3 RoHS: Compliant | 0 |
|
$5.6900 | Order Now |
DISTI #
L717HDB44PD1CH3FC3
|
Avnet Americas | Conn High Density D-Sub PIN 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port - Trays (Alt: L717HDB44PD1CH3FC3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.2803 / $6.2770 | Buy Now |
DISTI #
L717HDB44PD1CH3FC309
|
Avnet Abacus | Conn High Density D-Sub PIN 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port (Alt: L717HDB44PD1CH3FC309) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717HDB44PD1CH3FC309
L717HDB44PD1CH3FC309 CAD Models
L717HDB44PD1CH3FC309 Part Data Attributes:
|
L717HDB44PD1CH3FC309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717HDB44PD1CH3FC309
Amphenol Corporation
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717HDB44PD1CH3FC309
This table gives cross-reference parts and alternative options found for L717HDB44PD1CH3FC309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717HDB44PD1CH3FC309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777HDB44PVFM | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717HDB44PD1CH3FC309 vs L777HDB44PVFM |
749771-2 | 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | L717HDB44PD1CH3FC309 vs 749771-2 |
DBMAY44PNMB | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | L717HDB44PD1CH3FC309 vs DBMAY44PNMB |
DD44M1F000-50-400.1 | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | L717HDB44PD1CH3FC309 vs DD44M1F000-50-400.1 |
777-HR-B-H-44-P-VFM | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | L717HDB44PD1CH3FC309 vs 777-HR-B-H-44-P-VFM |
DBMA44PNMCK52 | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | L717HDB44PD1CH3FC309 vs DBMA44PNMCK52 |
PCDD44M98B300S-15 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | L717HDB44PD1CH3FC309 vs PCDD44M98B300S-15 |
DBMAY44PNMC | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | L717HDB44PD1CH3FC309 vs DBMAY44PNMC |
748366-2 | CONNECTOR, 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | L717HDB44PD1CH3FC309 vs 748366-2 |
DD44M4R700Z-14 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L717HDB44PD1CH3FC309 vs DD44M4R700Z-14 |