Part Details for DBMAY44PNMB by ITT Interconnect Solutions
Overview of DBMAY44PNMB by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for DBMAY44PNMB
DBMAY44PNMB CAD Models
DBMAY44PNMB Part Data Attributes
|
DBMAY44PNMB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMAY44PNMB
ITT Interconnect Solutions
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 |
Alternate Parts for DBMAY44PNMB
This table gives cross-reference parts and alternative options found for DBMAY44PNMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMAY44PNMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3E44PNESS5E | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Northern Technologies Corporation | DBMAY44PNMB vs D3E44PNESS5E |
DD44M10000-50-403.0 | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DBMAY44PNMB vs DD44M10000-50-403.0 |
L777HDB44PD1CH3F | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMAY44PNMB vs L777HDB44PD1CH3F |
DD44M4R700X/AA-50 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DBMAY44PNMB vs DD44M4R700X/AA-50 |
PCDD44M98B300S/AA-14 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DBMAY44PNMB vs PCDD44M98B300S/AA-14 |
PCDD44M98S000 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | DBMAY44PNMB vs PCDD44M98S000 |
L777HDHDBG44PVFM | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMAY44PNMB vs L777HDHDBG44PVFM |
L777HDB44PD0CH3R | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMAY44PNMB vs L777HDB44PD0CH3R |
DD44M4R700Z-15 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBMAY44PNMB vs DD44M4R700Z-15 |
ODD44M5R7NT25 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBMAY44PNMB vs ODD44M5R7NT25 |