Part Details for DD44M1F000-50-400.1 by Amphenol Positronic
Overview of DD44M1F000-50-400.1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DD44M1F000-50-400.1
DD44M1F000-50-400.1 CAD Models
DD44M1F000-50-400.1 Part Data Attributes
|
DD44M1F000-50-400.1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD44M1F000-50-400.1
Amphenol Positronic
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD44M1F000-50-400.1
This table gives cross-reference parts and alternative options found for DD44M1F000-50-400.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD44M1F000-50-400.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3E44PNESS5E | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Northern Technologies Corporation | DD44M1F000-50-400.1 vs D3E44PNESS5E |
DD44M10000-50-403.0 | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD44M1F000-50-400.1 vs DD44M10000-50-403.0 |
L777HDB44PD1CH3F | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD44M1F000-50-400.1 vs L777HDB44PD1CH3F |
DD44M4R700X/AA-50 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD44M1F000-50-400.1 vs DD44M4R700X/AA-50 |
PCDD44M98B300S/AA-14 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD44M1F000-50-400.1 vs PCDD44M98B300S/AA-14 |
PCDD44M98S000 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | DD44M1F000-50-400.1 vs PCDD44M98S000 |
L777HDHDBG44PVFM | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD44M1F000-50-400.1 vs L777HDHDBG44PVFM |
L777HDB44PD0CH3R | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD44M1F000-50-400.1 vs L777HDB44PD0CH3R |
DD44M4R700Z-15 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD44M1F000-50-400.1 vs DD44M4R700Z-15 |
ODD44M5R7NT25 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD44M1F000-50-400.1 vs ODD44M5R7NT25 |