Part Details for L777HDB44PVFM by Amphenol Corporation
Overview of L777HDB44PVFM by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777HDB44PVFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777HDB44PVFM
|
Avnet Americas | Conn High Density D-Sub PIN 44 POS 2.29mm Solder Cup ST Panel Mount 44 Terminal 1 Port - Trays (Alt: L777HDB44PVFM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3158 / $2.8619 | Buy Now |
DISTI #
523-L777HDB44PVFM
|
Mouser Electronics | D-Sub High Density Connectors D-SUB HIGH DENSITY RoHS: Compliant | 0 |
|
$2.7700 / $3.1300 | Order Now |
Part Details for L777HDB44PVFM
L777HDB44PVFM CAD Models
L777HDB44PVFM Part Data Attributes:
|
L777HDB44PVFM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777HDB44PVFM
Amphenol Corporation
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL C24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777HDB44PVFM
This table gives cross-reference parts and alternative options found for L777HDB44PVFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777HDB44PVFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD44M32P000-50-403.27 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777HDB44PVFM vs DD44M32P000-50-403.27 |
DD44M1F000-50-403.2 | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | L777HDB44PVFM vs DD44M1F000-50-403.2 |
L777HDBG44PVF | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDB44PVFM vs L777HDBG44PVF |
17HD-044-P-AA-1-33 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Corporation | L777HDB44PVFM vs 17HD-044-P-AA-1-33 |
DD44M1F000-50-403.0 | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | L777HDB44PVFM vs DD44M1F000-50-403.0 |
DD44M4R7000/AA-15 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L777HDB44PVFM vs DD44M4R7000/AA-15 |
DD44M4R700X-14 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777HDB44PVFM vs DD44M4R700X-14 |
DD44M3P00S-50 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777HDB44PVFM vs DD44M3P00S-50 |
L777HDBG44POL2RM8 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDB44PVFM vs L777HDBG44POL2RM8 |
L777HDBG44PVFM | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDB44PVFM vs L777HDBG44PVFM |