Datasheets
L6370D by: STMicroelectronics

2.5A High Side Driver Intelligent Power Switch

Part Details for L6370D by STMicroelectronics

Overview of L6370D by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for L6370D

Part # Distributor Description Stock Price Buy
DISTI # 56P8495
Newark Motion Control & Automation |Stmicroelectronics L6370D Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 497-L6370D-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 PWRSO20 Min Qty: 1 Lead time: 16 Weeks Container: Tube 930
In Stock
  • 1 $8.7900
  • 10 $7.9410
  • 31 $7.5713
  • 124 $6.5740
  • 279 $6.2786
  • 527 $5.7246
  • 1,023 $4.9859
$4.9859 / $8.7900 Buy Now
DISTI # L6370D
Avnet Americas Power Switch Hi Side 2.5A 20-Pin PowerSO Tube - Rail/Tube (Alt: L6370D) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 16 Weeks, 0 Days Container: Tube 0
  • 310 $5.4302
  • 620 $5.3205
  • 1,240 $5.2108
  • 1,860 $5.1011
  • 2,480 $4.9914
  • 3,100 $4.8817
  • 31,000 $4.7720
$4.7720 / $5.4302 Buy Now
DISTI # 511-L6370D
Mouser Electronics Power Switch ICs - Power Distribution 2.5A Intel Power Sw RoHS: Compliant 157
  • 1 $8.7900
  • 10 $7.9500
  • 25 $7.5800
  • 100 $6.5800
  • 250 $6.2800
  • 500 $5.7200
  • 930 $4.9800
$4.9800 / $8.7900 Buy Now
STMicroelectronics 2.5A High Side Driver Intelligent Power Switch RoHS: Compliant Min Qty: 1 157
  • 1 $8.6100
  • 10 $7.7900
  • 25 $7.4300
  • 100 $6.4500
  • 250 $6.1500
  • 500 $5.6100
$5.6100 / $8.6100 Buy Now
Future Electronics L6370: 35 V 2.5 A High-Side Driver Industrial Intelligent Power Switch-PowerSO-20 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube 0
Tube
  • 1 $5.4400
  • 15 $5.3700
  • 40 $5.3400
  • 100 $5.3000
  • 250 $5.2200
$5.2200 / $5.4400 Buy Now
Future Electronics L6370: 35 V 2.5 A High-Side Driver Industrial Intelligent Power Switch-PowerSO-20 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube 0
Tube
  • 31 $5.3400
  • 62 $5.3100
  • 124 $5.2900
  • 155 $5.2800
  • 465 $5.2200
$5.2200 / $5.3400 Buy Now
Future Electronics L6370: 35 V 2.5 A High-Side Driver Industrial Intelligent Power Switch-PowerSO-20 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube 0
Tube
  • 31 $5.3500
  • 93 $5.3100
  • 155 $5.3000
  • 465 $5.2600
  • 775 $5.2200
$5.2200 / $5.3500 Buy Now
Bristol Electronics   1033
RFQ
DISTI # L6370D
Avnet Americas Power Switch Hi Side 2.5A 20-Pin PowerSO Tube - Rail/Tube (Alt: L6370D) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 16 Weeks, 0 Days Container: Tube 0
  • 310 $5.4302
  • 620 $5.3205
  • 1,240 $5.2108
  • 1,860 $5.1011
  • 2,480 $4.9914
  • 3,100 $4.8817
  • 31,000 $4.7720
$4.7720 / $5.4302 Buy Now
DISTI # L6370D
TME IC: power switch, high-side, 2.5A, Ch: 1, SMD, PowerSO20, tube, 25kHz Min Qty: 1 0
  • 1 $7.4100
  • 3 $6.6600
  • 10 $5.8900
  • 31 $5.2900
$5.2900 / $7.4100 RFQ
ComSIT USA 2.5 AMP HIGH-SIDE DRIVER INDUSTRIAL INTELLIGENT POWER SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 3.2A, BCD, PDSO20 RoHS: Not Compliant Europe - 86
RFQ
DISTI # L6370D
Avnet Silica Power Switch Hi Side 2.5A 20-Pin PowerSO Tube (Alt: L6370D) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 2 Weeks, 3 Days Silica - 0
Buy Now
DISTI # L6370D
EBV Elektronik Power Switch Hi Side 2.5A 20-Pin PowerSO Tube (Alt: L6370D) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 2 Weeks, 3 Days EBV - 186
Buy Now
Win Source Electronics IC IPS MONO 2.5A 20-POWERSOIC 6500
  • 2 $28.2610
  • 5 $23.1890
  • 7 $22.4640
  • 10 $21.7400
  • 12 $21.0150
  • 16 $18.8410
$18.8410 / $28.2610 Buy Now

Part Details for L6370D

L6370D CAD Models

L6370D Part Data Attributes:

L6370D STMicroelectronics
Buy Now Datasheet
Compare Parts:
L6370D STMicroelectronics 2.5A High Side Driver Intelligent Power Switch
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description ROHS COMPLIANT, MO-166, SOP-20
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer STMicroelectronics
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 15.9 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 3.2 A
Package Body Material PLASTIC/EPOXY
Package Code HSOP
Package Equivalence Code SOP20,.56
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 3.6 mm
Supply Voltage-Max 35 V
Supply Voltage-Min 9.5 V
Supply Voltage-Nom 24 V
Surface Mount YES
Technology BCD
Temperature Grade OTHER
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 11 mm

Alternate Parts for L6370D

This table gives cross-reference parts and alternative options found for L6370D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6370D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
L6370QTR 2.5 A single high-side smart power switch STMicroelectronics L6370D vs L6370QTR
L6370Q 2.5 A single high-side smart power switch STMicroelectronics L6370D vs L6370Q

L6370D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L6370D by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L6370D by STMicroelectronics

  • Please alert me when L6370D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L6370D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L6370D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L6370D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L6370D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L6370D by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: