Part Details for L6370Q by STMicroelectronics
Overview of L6370Q by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for L6370Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9790
|
Newark | Smart Power Switch, 35V, 2.5A, 48Qfn, Power Load Switch Type:Single High Side, Input Voltage:24V, Current Limit:-, On State Resistance:0.1Ohm, Distribution Switch Case Style:Qfn, No. Of Pins:48Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Stmicroelectronics L6370Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $6.5100 | Buy Now |
DISTI #
L6370Q
|
TME | IC: power switch, high-side, 2.5A, Ch: 1, SMD, VFQFPN48, tube, 25kHz Min Qty: 1 | 17 |
|
$3.7900 / $4.0600 | Buy Now |
|
ComSIT USA | 2.5 A SINGLE HIGH-SIDE SMART POWER SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, BCDMOS, PQCC48 RoHS: Compliant | Europe - 780 |
|
RFQ | |
|
Chip1Cloud | 2.5 A single high-side smart power switch | 3940 |
|
RFQ |
Part Details for L6370Q
L6370Q CAD Models
L6370Q Part Data Attributes
|
L6370Q
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6370Q
STMicroelectronics
2.5 A single high-side smart power switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for L6370Q
This table gives cross-reference parts and alternative options found for L6370Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6370Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6370D | 2.5A High Side Driver Intelligent Power Switch | STMicroelectronics | L6370Q vs L6370D |