Part Details for L6370QTR by STMicroelectronics
Overview of L6370QTR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for L6370QTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81X1377
|
Newark | Pwr Load Switch, High-Side, 35V, Vfqfpn, Power Load Switch Type:High Side, Input Voltage:35V, Current Limit:2.5A, On State Resistance:0.1Ohm, Distribution Switch Case Style:Vfqfpn, No. Of Pins:48Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Stmicroelectronics L6370QTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.1600 / $6.2900 | Buy Now |
DISTI #
87T1028
|
Newark | Motion Control & Automation |Stmicroelectronics L6370QTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13220-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 48QFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2354 In Stock |
|
$3.2024 / $6.3800 | Buy Now |
DISTI #
V79:2366_17796178
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 2.5A 48-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1207 | Americas - 910 |
|
$2.7090 | Buy Now |
|
STMicroelectronics | 2.5 A single high-side smart power switch RoHS: Compliant Min Qty: 1 | 2295 |
|
$3.7300 / $5.2500 | Buy Now |
DISTI #
26119180
|
Verical | Current Limit SW 1-IN 1-OUT to 2.5A 48-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1207 | Americas - 910 |
|
$2.7090 | Buy Now |
|
Chip1Cloud | IC IPS SGL HISIDE 2.5A 48VFQFPN | 25000 |
|
RFQ |
Part Details for L6370QTR
L6370QTR CAD Models
L6370QTR Part Data Attributes
|
L6370QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6370QTR
STMicroelectronics
2.5 A single high-side smart power switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for L6370QTR
This table gives cross-reference parts and alternative options found for L6370QTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6370QTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6370D | 2.5A High Side Driver Intelligent Power Switch | STMicroelectronics | L6370QTR vs L6370D |