-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS Full Bridge Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0513
|
Newark | Full Bridge Driver Dmos, 6202, Dip, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:1.5A, Output Voltage:60V, Driver Case Style:Dip, No. Of Pins:18Pins, Supply Voltage Min:12V, Supply Voltage Max:48V, Operating Rohs Compliant: Yes |Stmicroelectronics L6202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | DMOS Full Bridge Driver RoHS: Compliant Min Qty: 1 | 0 |
|
$5.7100 / $8.7600 | Buy Now |
|
Future Electronics | L6202 Series 48 V 1.5 A Through Hole DMOS Full Bridge Driver - PowerDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$7.4400 / $7.6500 | Buy Now |
|
Future Electronics | L6202 Series 48 V 1.5 A Through Hole DMOS Full Bridge Driver - PowerDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$7.4400 / $7.6500 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$6.7200 | Buy Now |
|
Bristol Electronics | 725 |
|
RFQ | ||
|
Quest Components | Motor Controller Circuit, 18 Pin, DIP | 2 |
|
$4.8825 / $5.8590 | Buy Now |
|
Quest Components | Motor Controller Circuit, 18 Pin, DIP | 2 |
|
$5.9905 / $7.1886 | Buy Now |
|
Quest Components | Motor Controller Circuit, 18 Pin, DIP | 1 |
|
$6.0000 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6202
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6202
STMicroelectronics
DMOS Full Bridge Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | POWER, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | THERMAL | |
Input Characteristics | STANDARD | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for L6202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6203 | DMOS Full Bridge Driver | STMicroelectronics | L6202 vs L6203 |
L6201 | DMOS Full Bridge Driver | STMicroelectronics | L6202 vs L6201 |