Filter Your Search
1 - 2 of 2 results
|
L6202
STMicroelectronics
|
$4.2976 | Yes | Obsolete | 36 V | STANDARD | TOTEM-POLE | 5 A | FULL BRIDGE BASED PERIPHERAL DRIVER | BCDMOS | THERMAL | 1 | SOURCE AND SINK | TRUE | 48 V | 12 V | NO | R-PDIP-T18 | Not Qualified | e3 | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | POWER, DIP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
E-L6202
STMicroelectronics
|
Check for Price | Obsolete | 36 V | FULL BRIDGE BASED PERIPHERAL DRIVER | BCDMOS | THERMAL | 1 | SOURCE AND SINK | 48 V | 12 V | NO | R-PDIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, POWER, DIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |