Part Details for KIA78L09BP by KEC
Overview of KIA78L09BP by KEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIA78L09BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator | 3000 |
|
$0.0650 / $0.2000 | Buy Now |
Part Details for KIA78L09BP
KIA78L09BP CAD Models
KIA78L09BP Part Data Attributes:
|
KIA78L09BP
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA78L09BP
KEC
Fixed Positive Standard Regulator, 9VBIPolar, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11.4 V | |
JESD-30 Code | O-XBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KIA78L09BP
This table gives cross-reference parts and alternative options found for KIA78L09BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA78L09BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1154L104B-TR | Fixed Positive Standard Regulator, 10.4VCMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | KIA78L09BP vs R1154L104B-TR |
ML78L09A | Fixed Positive Standard Regulator, 9VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Corporation | KIA78L09BP vs ML78L09A |
IL78L09 | Fixed Positive Standard Regulator, | IKSemicon Co Ltd | KIA78L09BP vs IL78L09 |
MC78L09BP-AP | Fixed Positive Standard Regulator, 9VPBCY3, TO-92, 3 PIN | Micro Commercial Components | KIA78L09BP vs MC78L09BP-AP |
78D09AL-TN3-T | Fixed Positive Standard Regulator, 9VPSSO2, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | KIA78L09BP vs 78D09AL-TN3-T |
MC7809CT | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KIA78L09BP vs MC7809CT |
R1154N105B-TR-F | Fixed Positive Standard Regulator, 10.5VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | KIA78L09BP vs R1154N105B-TR-F |
R1154H104B-T1-FE | Fixed Positive Standard Regulator, 10.4VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | KIA78L09BP vs R1154H104B-T1-FE |
NJM78L09A-(TE3) | Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | KIA78L09BP vs NJM78L09A-(TE3) |
78D09AG-TNA-T | Fixed Positive Standard Regulator, 9VPSSO3, TO-252, 3 PIN | Unisonic Technologies Co Ltd | KIA78L09BP vs 78D09AG-TNA-T |