Part Details for MC78L09BP-AP by Micro Commercial Components
Overview of MC78L09BP-AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC78L09BP-AP
MC78L09BP-AP CAD Models
MC78L09BP-AP Part Data Attributes
|
MC78L09BP-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MC78L09BP-AP
Micro Commercial Components
Fixed Positive Standard Regulator, 9VPBCY3, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 12 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC78L09BP-AP
This table gives cross-reference parts and alternative options found for MC78L09BP-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L09BP-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1154L104B-TR | Fixed Positive Standard Regulator, 10.4VCMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | MC78L09BP-AP vs R1154L104B-TR |
BA178M09T-011 | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | MC78L09BP-AP vs BA178M09T-011 |
LM7810-TA3-T | Fixed Positive Standard Regulator, 10VBIPolar, TO-220, 3 PIN | Unisonic Technologies Co Ltd | MC78L09BP-AP vs LM7810-TA3-T |
KA7809AE | Fixed Positive Standard Regulator, 9VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC78L09BP-AP vs KA7809AE |
78L09MG-T9N-B | Fixed Positive Standard Regulator, 9VBIPolar, HALOGEN FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | MC78L09BP-AP vs 78L09MG-T9N-B |
78L10M-AB3-R | Fixed Positive Standard Regulator, 10VBIPolar, PSSO3, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | MC78L09BP-AP vs 78L10M-AB3-R |
R1154N103B-TR-FE | Fixed Positive Standard Regulator, 10.3VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MC78L09BP-AP vs R1154N103B-TR-FE |
78L10M-T92-R | Fixed Positive Standard Regulator, 10VBIPolar, TO-92, 3 PIN | Unisonic Technologies Co Ltd | MC78L09BP-AP vs 78L10M-T92-R |
NJM78L10L2A | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | MC78L09BP-AP vs NJM78L10L2A |
R1154N104B-TR-FE | Fixed Positive Standard Regulator, 10.4VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MC78L09BP-AP vs R1154N104B-TR-FE |