KIA78L09BP
vs
78D09AL-TN3-T
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEC CORP
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code |
TO-92
|
|
Package Description |
TO-92,
|
TO-252,
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
24 V
|
25 V
|
Input Voltage-Min |
11.4 V
|
11.5 V
|
JESD-30 Code |
O-XBCY-T3
|
R-PSSO-G2
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.15 A
|
|
Output Voltage1-Max |
9.45 V
|
9.45 V
|
Output Voltage1-Min |
8.55 V
|
8.55 V
|
Output Voltage1-Nom |
9 V
|
9 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
TO-252
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
BOTTOM
|
SINGLE
|
Voltage Tolerance-Max |
5%
|
5%
|
Base Number Matches |
2
|
1
|
|
|
|
Compare KIA78L09BP with alternatives
Compare 78D09AL-TN3-T with alternatives