Part Details for ML78L09A by Micro Electronics Corporation
Overview of ML78L09A by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML78L09A
ML78L09A CAD Models
ML78L09A Part Data Attributes
|
ML78L09A
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ML78L09A
Micro Electronics Corporation
Fixed Positive Standard Regulator, 9VBIPolar, MBCY3, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 12 V | |
JESD-30 Code | O-MBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | METAL | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for ML78L09A
This table gives cross-reference parts and alternative options found for ML78L09A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML78L09A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1154L104B-TR | Fixed Positive Standard Regulator, 10.4VCMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | ML78L09A vs R1154L104B-TR |
BA178M09T-011 | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | ML78L09A vs BA178M09T-011 |
LM7810-TA3-T | Fixed Positive Standard Regulator, 10VBIPolar, TO-220, 3 PIN | Unisonic Technologies Co Ltd | ML78L09A vs LM7810-TA3-T |
KA7809AE | Fixed Positive Standard Regulator, 9VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | ML78L09A vs KA7809AE |
78L09MG-T9N-B | Fixed Positive Standard Regulator, 9VBIPolar, HALOGEN FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | ML78L09A vs 78L09MG-T9N-B |
78L10M-AB3-R | Fixed Positive Standard Regulator, 10VBIPolar, PSSO3, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | ML78L09A vs 78L10M-AB3-R |
R1154N103B-TR-FE | Fixed Positive Standard Regulator, 10.3VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | ML78L09A vs R1154N103B-TR-FE |
78L10M-T92-R | Fixed Positive Standard Regulator, 10VBIPolar, TO-92, 3 PIN | Unisonic Technologies Co Ltd | ML78L09A vs 78L10M-T92-R |
NJM78L10L2A | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | ML78L09A vs NJM78L10L2A |
R1154N104B-TR-FE | Fixed Positive Standard Regulator, 10.4VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | ML78L09A vs R1154N104B-TR-FE |