Part Details for KA7500CD by Fairchild Semiconductor Corporation
Overview of KA7500CD by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA7500CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER | 45 |
|
$0.4200 / $0.6300 | Buy Now |
Part Details for KA7500CD
KA7500CD CAD Models
KA7500CD Part Data Attributes:
|
KA7500CD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7500CD
Fairchild Semiconductor Corporation
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, ROHS COMPLIANT, MS-012, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOP | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for KA7500CD
This table gives cross-reference parts and alternative options found for KA7500CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7500CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494IDRE4 | 40V, 0.2A 300KHz PWM controller 16-SOIC -40 to 85 | Texas Instruments | KA7500CD vs TL494IDRE4 |
TL494IDE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | KA7500CD vs TL494IDE4 |
TL494CDR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, SO-16 | onsemi | KA7500CD vs TL494CDR2 |
TL494CDX | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, SOP-16 | Fairchild Semiconductor Corporation | KA7500CD vs TL494CDX |
TL494BD | IC 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO16, SO-16, Switching Regulator or Controller | onsemi | KA7500CD vs TL494BD |
TL494BDG | PWM Controller (up to 200 kHz) TA= -40°C to +125°C, SOIC 16 LEAD, 48-TUBE | onsemi | KA7500CD vs TL494BDG |
TL494CDRG4 | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | KA7500CD vs TL494CDRG4 |
KIA494AF | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, FLP-16 | KEC | KA7500CD vs KIA494AF |
TL494IDR | 40V, 0.2A 300KHz PWM controller 16-SOIC -40 to 85 | Texas Instruments | KA7500CD vs TL494IDR |
TL494BDR2G | PWM Controller (up to 200 kHz) TA= -40°C to +125°C, SOIC 16 LEAD, 2500-REEL | onsemi | KA7500CD vs TL494BDR2G |