-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller (up to 200 kHz) TA= -40°C to +125°C, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5340
|
Newark | Pwm Controller, 40Khz, 40V, Soic-16, Supply Voltage Min:7V, Supply Voltage Max:40V, Ic Case/Package:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi TL494BDR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18519 |
|
$0.4990 / $1.1800 | Buy Now |
DISTI #
45J2306
|
Newark | Ic, smps Controller, voltage-Mode, bipolar, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi TL494BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4380 / $0.5840 | Buy Now |
DISTI #
TL494BDR2GOSCT-ND
|
DigiKey | IC REG CTRLR BCK/PSH-PULL 16SOIC Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9201 In Stock |
|
$0.4252 / $1.1300 | Buy Now |
DISTI #
TL494BDR2G
|
Avnet Americas | Voltage Mode PWM Controller 500mA 16-Pin SOIC T/R - Tape and Reel (Alt: TL494BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4549 / $0.5092 | Buy Now |
DISTI #
863-TL494BDR2G
|
Mouser Electronics | Switching Controllers 40kHz 200mA PWM w/48% Duty Cycle Max RoHS: Compliant | 32326 |
|
$0.4250 / $0.8500 | Buy Now |
DISTI #
V72:2272_07290354
|
Arrow Electronics | Voltage Mode PWM Controller 200kHz 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2413 Container: Cut Strips | Americas - 2369 |
|
$0.4354 / $0.8391 | Buy Now |
|
Future Electronics | TL494 Series 40 V 200 kHz SWITCHMODE™ Pulse Width Modulation Control Circuit RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.4150 | Buy Now |
DISTI #
79927856
|
Verical | Voltage Mode PWM Controller 200kHz 16-Pin SOIC T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2413 | Americas - 2369 |
|
$0.4354 / $0.7530 | Buy Now |
DISTI #
TL494BDR2G
|
Avnet Silica | Voltage Mode PWM Controller 500mA 16-Pin SOIC T/R (Alt: TL494BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG CTRLR BCK/PSH-PULL 16SOIC | 9600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL494BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL494BDR2G
onsemi
PWM Controller (up to 200 kHz) TA= -40°C to +125°C, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL494BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL494BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494BDR2 | IC 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO16, SO-16, Switching Regulator or Controller | onsemi | TL494BDR2G vs TL494BDR2 |
TL494CDR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | TL494BDR2G vs TL494CDR2 |
TL494CDRG4 | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | TL494BDR2G vs TL494CDRG4 |
TL494IDRE4 | 40V, 0.2A 300KHz PWM controller 16-SOIC -40 to 85 | Texas Instruments | TL494BDR2G vs TL494IDRE4 |
TL494IDE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TL494BDR2G vs TL494IDE4 |
TL494CDG | PWM Controller (up to 200 kHz) TA= 0°C to +70°C, SOIC 16 LEAD, 48-TUBE | onsemi | TL494BDR2G vs TL494CDG |
TL494CDR | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | TL494BDR2G vs TL494CDR |
TL494CDE4 | PWM Control Circuit 16-SOIC 0 to 70 | Texas Instruments | TL494BDR2G vs TL494CDE4 |
TL494CDRE4 | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | TL494BDR2G vs TL494CDRE4 |
TL494CDG4 | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | TL494BDR2G vs TL494CDG4 |