Part Details for MB3759P by FUJITSU Limited
Overview of MB3759P by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB3759P
MB3759P CAD Models
MB3759P Part Data Attributes
|
MB3759P
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB3759P
FUJITSU Limited
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | FUJITSU | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.55 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.36 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MB3759P
This table gives cross-reference parts and alternative options found for MB3759P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB3759P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494IDR | 40V, 0.2A 300KHz PWM controller 16-SOIC -40 to 85 | Texas Instruments | MB3759P vs TL494IDR |
TL494CD | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | MB3759P vs TL494CD |
IP1060AJ | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | MB3759P vs IP1060AJ |
IP1060D | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | TT Electronics Power and Hybrid / Semelab Limited | MB3759P vs IP1060D |
CS5151HGD16 | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | MB3759P vs CS5151HGD16 |
IP1060NE3 | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | MB3759P vs IP1060NE3 |
TL494CDR | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | MB3759P vs TL494CDR |
TL494CDG4 | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | MB3759P vs TL494CDG4 |
E-L6910A | CPU Power Supply | STMicroelectronics | MB3759P vs E-L6910A |
IP1060N | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | MB3759P vs IP1060N |