Part Details for KIA494AF by KEC
Overview of KIA494AF by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA494AF
KIA494AF CAD Models
KIA494AF Part Data Attributes
|
KIA494AF
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA494AF
KEC
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, FLP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.83 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
Alternate Parts for KIA494AF
This table gives cross-reference parts and alternative options found for KIA494AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA494AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494BDR2 | IC 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO16, SO-16, Switching Regulator or Controller | onsemi | KIA494AF vs TL494BDR2 |
TL494CDR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | KIA494AF vs TL494CDR2 |
TL494CDRG4 | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | KIA494AF vs TL494CDRG4 |
TL494IDRE4 | 40V, 0.2A 300KHz PWM controller 16-SOIC -40 to 85 | Texas Instruments | KIA494AF vs TL494IDRE4 |
TL494IDE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | KIA494AF vs TL494IDE4 |
TL494CDG | PWM Controller (up to 200 kHz) TA= 0°C to +70°C, SOIC 16 LEAD, 48-TUBE | onsemi | KIA494AF vs TL494CDG |
TL494CDR | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | KIA494AF vs TL494CDR |
TL494CDE4 | PWM Control Circuit 16-SOIC 0 to 70 | Texas Instruments | KIA494AF vs TL494CDE4 |
TL494CDRE4 | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | KIA494AF vs TL494CDRE4 |
TL494CDG4 | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | KIA494AF vs TL494CDG4 |