Part Details for KA5H0165R-TU by Fairchild Semiconductor Corporation
Overview of KA5H0165R-TU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA5H0165R-TU
KA5H0165R-TU CAD Models
KA5H0165R-TU Part Data Attributes:
|
KA5H0165R-TU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA5H0165R-TU
Fairchild Semiconductor Corporation
4 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PSFM4, TO-220F, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9.4 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for KA5H0165R-TU
This table gives cross-reference parts and alternative options found for KA5H0165R-TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA5H0165R-TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOP209P | Switching Regulator, Voltage-mode, 0.1A, 85kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, MS-001AB, DIP-8 | Power Integrations | KA5H0165R-TU vs TOP209P |
ICE2A365 | Switching Regulator, Current-mode, 3A, 107kHz Switching Freq-Max, PDIP8, GREEN, PLASTIC, DIP-8 | Infineon Technologies AG | KA5H0165R-TU vs ICE2A365 |
TNY253PN | Switching Regulator, 0.4A, 48kHz Switching Freq-Max, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Power Integrations | KA5H0165R-TU vs TNY253PN |
TOP222YN | Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | Power Integrations | KA5H0165R-TU vs TOP222YN |
FSDH0165D | Switching Regulator, Voltage-mode, 0.56A, 110kHz Switching Freq-Max, BCDMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | KA5H0165R-TU vs FSDH0165D |
TOP223PN | Switching Regulator, Voltage-mode, 1.1A, 110kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Power Integrations | KA5H0165R-TU vs TOP223PN |
FSDM311 | 1.5A SWITCHING REGULATOR, 73kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 | Rochester Electronics LLC | KA5H0165R-TU vs FSDM311 |
TC33372VPA | Switching Regulator, Voltage-mode, 2A, 115kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Telcom Semiconductor Inc | KA5H0165R-TU vs TC33372VPA |
KA5H0165RN | Switching Regulator, Current-mode, 4A, 100kHz Switching Freq-Max, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | KA5H0165R-TU vs KA5H0165RN |
TOP222G | Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PDSO8, SMD-8 | Power Integrations | KA5H0165R-TU vs TOP222G |