Part Details for FSDH0165D by Fairchild Semiconductor Corporation
Overview of FSDH0165D by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Price & Stock for FSDH0165D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSDH0165D-600039-ND
|
DigiKey | FSDH0165 - SWITCHING REGULATOR, Min Qty: 333 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.9000 | Buy Now |
|
Rochester Electronics | FSDH0165 - Switching Regulator, Voltage-mode, 0.56A, 110kHz Switching Freq-Max, BCDMOS, PDIP8 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 3000 |
|
$0.7735 / $0.9100 | Buy Now |
Part Details for FSDH0165D
FSDH0165D CAD Models
FSDH0165D Part Data Attributes:
|
FSDH0165D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSDH0165D
Fairchild Semiconductor Corporation
Switching Regulator, Voltage-mode, 0.56A, 110kHz Switching Freq-Max, BCDMOS, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 7.4 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.56 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 110 kHz | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for FSDH0165D
This table gives cross-reference parts and alternative options found for FSDH0165D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSDH0165D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA5H0265RCTU | Switching Regulator, Current-mode, 8A, 110kHz Switching Freq-Max, PSFM5, TO-220F, 5 PIN | Fairchild Semiconductor Corporation | FSDH0165D vs KA5H0265RCTU |
VIPER20B | 2.3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | STMicroelectronics | FSDH0165D vs VIPER20B |
TNY267PN | Switching Regulator, Current-mode, 0.72A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8 | Power Integrations | FSDH0165D vs TNY267PN |
TDA16822 | Switching Regulator, Current-mode, 2.5A, 107kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | FSDH0165D vs TDA16822 |
FSQ0365RN | 1.68 A SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 | Rochester Electronics LLC | FSDH0165D vs FSQ0365RN |
FSDL321 | Switching Regulator, Current-mode, 1.5A, 55kHz Switching Freq-Max, PDIP8, MS-001BA, DIP-8 | Fairchild Semiconductor Corporation | FSDH0165D vs FSDL321 |
FSDM0265RN | Switching Regulator, Current-mode, 8A, 73kHz Switching Freq-Max, PDIP8, MS-001BA, DIP-8 | Fairchild Semiconductor Corporation | FSDH0165D vs FSDM0265RN |
TOP222PN | Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Power Integrations | FSDH0165D vs TOP222PN |
TEA1620P/N1,112 | IC 0.25 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, MO-001, DIP-8, Switching Regulator or Controller | NXP Semiconductors | FSDH0165D vs TEA1620P/N1,112 |
FSDH0165 | Switching Regulator, Voltage-mode, 0.7A, 100kHz Switching Freq-Max, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | FSDH0165D vs FSDH0165 |