-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8532
|
Newark | Ac-Dc Conv, Flyback, -40 To 150 Degc Rohs Compliant: Yes |Power Integrations TOP222YN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1527 |
|
$2.7500 / $3.0200 | Buy Now |
DISTI #
596-1156-5-ND
|
DigiKey | IC OFFLINE SW MULT TOP TO220-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4370 In Stock |
|
$1.9400 / $2.5800 | Buy Now |
DISTI #
869-TOP222YN
|
Mouser Electronics | AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC RoHS: Compliant | 2150 |
|
$1.8700 / $2.5800 | Buy Now |
|
Future Electronics | TOP222 Series 700 V 100 kHz Three-Terminal Off-Line PWM Switch - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.8700 / $2.0400 | Buy Now |
|
Bristol Electronics | 1150 |
|
RFQ | ||
DISTI #
TOP222YN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 90÷110kHz, TO220-3 Min Qty: 1 | 315 |
|
$3.0300 / $5.0700 | Buy Now |
DISTI #
TOP222YN
|
Avnet Asia | Power Switch Switching 0.05A 3-Pin TO-220 (Alt: TOP222YN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TOP222YN
|
EBV Elektronik | Power Switch Switching 0.05A 3-Pin TO-220 (Alt: TOP222YN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP222YN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP222YN
Power Integrations
Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 1997-04-14 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 110 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for TOP222YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP222YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOP222Y | Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | Power Integrations | TOP222YN vs TOP222Y |