KA5H0165R-TU
vs
TOP222G
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
POWER INTEGRATIONS INC
|
Part Package Code |
TO-220F
|
SOIC
|
Package Description |
TO-220,
|
SMD-8
|
Pin Count |
3
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
28 V
|
|
Input Voltage-Min |
9.4 V
|
|
Input Voltage-Nom |
14 V
|
|
JESD-30 Code |
R-PSFM-T4
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Current-Max |
4 A
|
0.55 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
225
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Switcher Configuration |
SINGLE
|
BOOST
|
Switching Frequency-Max |
100 kHz
|
110 kHz
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Base Number Matches |
3
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Length |
|
9.59 mm
|
Package Equivalence Code |
|
GWDIP8,.4
|
Seated Height-Max |
|
3.73 mm
|
Technology |
|
CMOS
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
6.35 mm
|
|
|
|
Compare KA5H0165R-TU with alternatives
Compare TOP222G with alternatives