Drivers And Interfaces
KA3032
Description: CD Motor Driver, PQFP48, QFP-48

Overview of KA3032 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

CAD Models for KA3032 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KA3032 by Fairchild Semiconductor Corporation

KA3032
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
QFP,
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Drive Type
OPTICAL
Interface IC Type
CD MOTOR DRIVER
JESD-30 Code
S-PQFP-G48
Length
10 mm
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP48,.6SQ,30
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.3 mm
Supply Voltage-Max
16 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
8 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.75 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
Want to compare parts?
  1. KA3032
    Fairchild Semiconductor Corporation
    CD Motor Driver, PQFP48, QFP-48
    VS

Alternate Parts for KA3032

This table gives cross-reference parts and alternative options found for KA3032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA3032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VM65020TQ Data Synchronizer/Endec, PQFP48, QFP-48 VTC Inc KA3032 vs VM65020TQ
KA3014 CD Motor Driver, PQFP48, 14 X 14 MM, HEAT SINK, QFP-48 Fairchild Semiconductor Corporation KA3032 vs KA3014
VM6154E25TQ Read/Write Amplifier Circuit, 4 Channel, PQFP48, PLASTIC, TQFP-48 VTC Inc KA3032 vs VM6154E25TQ
AN41206A CD Motor Driver, 5 Channel, BIPolar, PQFP48, HQFP-48 Panasonic Electronic Components KA3032 vs AN41206A
BH5511KV-E2 CD Motor Driver, 6 Channel, PQFP48, LEAD FREE, VQFP-48 ROHM Semiconductor KA3032 vs BH5511KV-E2
FAN8034L CD Motor Driver, PQFP48, 14 X 14 MM, HEAT SINK, QFP-48 Fairchild Semiconductor Corporation KA3032 vs FAN8034L
32R1580R-4GT48R Read/Write Amplifier Circuit, 4 Channel, BICMOS, PQFP48 Silicon Systems Inc KA3032 vs 32R1580R-4GT48R
FAN8035L CD Motor Driver, PQFP48, 14 X 14 MM, HEAT SINK, QFP-48 Fairchild Semiconductor Corporation KA3032 vs FAN8035L
LV8210W CD Motor Driver, BICMOS, 7 X 7 MM, SQFP-48 SANYO Semiconductor Co Ltd KA3032 vs LV8210W
VM521015TQ Read/Write Amplifier Circuit, 10 Channel, PQFP48 VTC Inc KA3032 vs VM521015TQ

Related Parts for KA3032

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA3032 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA3032 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of KA3032 would you like to use for your alert(s)?
  • Please alert me when KA3032 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA3032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA3032 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA3032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA3032.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA3032 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: