KA3032 vs VM6154E25TQ feature comparison

KA3032 Fairchild Semiconductor Corporation

Buy Now Datasheet

VM6154E25TQ VTC Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP VTC INC
Part Package Code QFP QFP
Package Description QFP, ,
Pin Count 48 48
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type OPTICAL WINCHESTER
Interface IC Type CD MOTOR DRIVER READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code S-PQFP-G48 S-PQFP-G48
Length 10 mm
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -35 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP48,.6SQ,30
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.3 mm
Supply Voltage-Max 16 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 8 V 5 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.75 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm
Base Number Matches 1 1
Number of Channels 4

Compare KA3032 with alternatives

Compare VM6154E25TQ with alternatives