KA3032 vs LV8210W feature comparison

KA3032 Fairchild Semiconductor Corporation

Buy Now Datasheet

LV8210W SANYO Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SANYO SEMICONDUCTOR CO LTD
Part Package Code QFP QFP
Package Description QFP, LFQFP,
Pin Count 48 48
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type OPTICAL
Interface IC Type CD MOTOR DRIVER CD MOTOR DRIVER
JESD-30 Code S-PQFP-G48 S-XQFP-G48
Length 10 mm 7 mm
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -30 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QFP LFQFP
Package Equivalence Code QFP48,.6SQ,30
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.3 mm 1.7 mm
Supply Voltage-Max 16 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 8 V 5 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.75 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm 7 mm
Base Number Matches 1 1
Technology BICMOS

Compare KA3032 with alternatives

Compare LV8210W with alternatives