Datasheets
K3N6V1000F-TC100 by: Samsung Semiconductor

MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44

Part Details for K3N6V1000F-TC100 by Samsung Semiconductor

Overview of K3N6V1000F-TC100 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for K3N6V1000F-TC100

K3N6V1000F-TC100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K3N6V1000F-TC100 Part Data Attributes

K3N6V1000F-TC100 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
K3N6V1000F-TC100 Samsung Semiconductor MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP2
Package Description TSOP2,
Pin Count 44
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 100 ns
Alternate Memory Width 8
JESD-30 Code R-PDSO-G44
Length 18.41 mm
Memory Density 33554432 bit
Memory IC Type MASK ROM
Memory Width 16
Number of Functions 1
Number of Terminals 44
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 10.16 mm

Alternate Parts for K3N6V1000F-TC100

This table gives cross-reference parts and alternative options found for K3N6V1000F-TC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3N6V1000F-TC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
K3P6V1000B-TE10 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6V1000F-TC100 vs K3P6V1000B-TE10
MX23L3210YC-10 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, MS-024, TSOP2-44 Macronix International Co Ltd K3N6V1000F-TC100 vs MX23L3210YC-10
K3P6V1000F-TC100 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6V1000F-TC100 vs K3P6V1000F-TC100
K3P6V1000B-TC100 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6V1000F-TC100 vs K3P6V1000B-TC100
K3P6V1000F-TC10 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6V1000F-TC100 vs K3P6V1000F-TC10
K3N6V1000E-TC10 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6V1000F-TC100 vs K3N6V1000E-TC10
K3P6V1000B-TC10 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6V1000F-TC100 vs K3P6V1000B-TC10
K3P6V1000B-TE100 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6V1000F-TC100 vs K3P6V1000B-TE100
Part Number Description Manufacturer Compare
TC58FVT400F-10 IC 4M X 8 FLASH 3V PROM, 35 ns, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44, Programmable ROM Toshiba America Electronic Components K3N6V1000F-TC100 vs TC58FVT400F-10
KM23C32000CG MASK ROM, 4MX8, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N6V1000F-TC100 vs KM23C32000CG
AM29F032B-90SFB Flash, 4MX8, 90ns, PDSO44, SOP-44 Spansion K3N6V1000F-TC100 vs AM29F032B-90SFB
MX29LV320MTMI-90 Flash, 2MX16, 90ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd K3N6V1000F-TC100 vs MX29LV320MTMI-90
KM23V32000CG-12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N6V1000F-TC100 vs KM23V32000CG-12
AM29F032B-120SC Flash, 4MX8, 120ns, PDSO44, MO-180AA, SOP-44 Spansion K3N6V1000F-TC100 vs AM29F032B-120SC
FT29F400BT70SC-S Flash, 2MX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO44-44 Force Technologies Ltd K3N6V1000F-TC100 vs FT29F400BT70SC-S
K3P6V1000B-TC100 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6V1000F-TC100 vs K3P6V1000B-TC100
KM23V32005BET-12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6V1000F-TC100 vs KM23V32005BET-12
MR533252J-XXTP MASK ROM, 2MX16, CMOS, PDSO44, 0.800 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 LAPIS Semiconductor Co Ltd K3N6V1000F-TC100 vs MR533252J-XXTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K3N6V1000F-TC100 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K3N6V1000F-TC100 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K3N6V1000F-TC100 would you like to use for your alert(s)?
  • Please alert me when K3N6V1000F-TC100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K3N6V1000F-TC100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K3N6V1000F-TC100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K3N6V1000F-TC100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K3N6V1000F-TC100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K3N6V1000F-TC100 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: