K3N6V1000F-TC100 vs TC58FVT400F-10 feature comparison

K3N6V1000F-TC100 Samsung Semiconductor

Buy Now Datasheet

TC58FVT400F-10 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC TOSHIBA CORP
Part Package Code TSOP2 SOIC
Package Description TSOP2, SOP, SOP44,.63
Pin Count 44 44
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 100 ns 35 ns
Alternate Memory Width 8 8
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 18.41 mm 28.2 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type MASK ROM FLASH
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 2097152 words 4194304 words
Number of Words Code 2000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2MX16 4MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 3.1 mm
Supply Current-Max 0.04 mA 0.04 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 10.16 mm 12.6 mm
Base Number Matches 1 1
Boot Block TOP
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-609 Code e0
Number of Sectors/Size 1,2,1,7
Output Characteristics 3-STATE
Package Equivalence Code SOP44,.63
Programming Voltage 3 V
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.00001 A
Terminal Finish Tin/Lead (Sn/Pb)
Toggle Bit YES
Type NOR TYPE

Compare K3N6V1000F-TC100 with alternatives

Compare TC58FVT400F-10 with alternatives