There are no models available for this part yet.
Overview of MX23L3210YC-10 by Macronix International Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MX23L3210YC-10 by Macronix International Co Ltd
Part Data Attributes for MX23L3210YC-10 by Macronix International Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MACRONIX INTERNATIONAL CO LTD
|
Part Package Code
|
TSSOP2
|
Package Description
|
TSOP2, TSOP44,.46,32
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
100 ns
|
Additional Feature
|
CAN ALSO BE CONFIGURED AS 2M X 16
|
Alternate Memory Width
|
8
|
JESD-30 Code
|
R-PDSO-G44
|
JESD-609 Code
|
e0
|
Length
|
18.41 mm
|
Memory Density
|
33554432 bit
|
Memory IC Type
|
MASK ROM
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP2
|
Package Equivalence Code
|
TSOP44,.46,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Standby Current-Max
|
0.000015 A
|
Supply Current-Max
|
0.04 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Width
|
10.16 mm
|
Alternate Parts for MX23L3210YC-10
This table gives cross-reference parts and alternative options found for MX23L3210YC-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX23L3210YC-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3P6V1000B-TE10 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | MX23L3210YC-10 vs K3P6V1000B-TE10 |
K3P6V1000F-TC100 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | MX23L3210YC-10 vs K3P6V1000F-TC100 |
K3P6V1000B-TC100 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | MX23L3210YC-10 vs K3P6V1000B-TC100 |
K3N6V1000F-TC100 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | MX23L3210YC-10 vs K3N6V1000F-TC100 |
K3P6V1000F-TC10 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | MX23L3210YC-10 vs K3P6V1000F-TC10 |
K3N6V1000E-TC10 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | MX23L3210YC-10 vs K3N6V1000E-TC10 |
K3P6V1000B-TC10 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | MX23L3210YC-10 vs K3P6V1000B-TC10 |
K3P6V1000B-TE100 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | MX23L3210YC-10 vs K3P6V1000B-TE100 |