Part Details for JM38510/00502BCA by Texas Instruments
Overview of JM38510/00502BCA by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/00502BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/00502BCA-ND
|
DigiKey | IC GATE AND/OR INVERTER Min Qty: 14 Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$21.5700 | Buy Now |
DISTI #
296-JM38510/00502BCA-ND
|
DigiKey | AND-OR-INVERT GATES 14-CDIP -55 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 38510/00502BCA | 4 |
|
$18.0473 | Buy Now |
|
Quest Components | 38510/00502BCA | 43 |
|
$4.9000 / $10.5000 | Buy Now |
|
Quest Components | 38510/00502BCA | 24 |
|
$24.9885 / $27.7650 | Buy Now |
|
Rochester Electronics | SN5451 AND-OR-invert Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 30 |
|
$18.5100 / $21.7800 | Buy Now |
|
Ameya Holding Limited | 2150 |
|
RFQ |
Part Details for JM38510/00502BCA
JM38510/00502BCA CAD Models
JM38510/00502BCA Part Data Attributes:
|
JM38510/00502BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/00502BCA
Texas Instruments
AND-OR-invert Gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ANOTHER FUNCTION HAS 6 INPUT | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | -0.0004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/00502BCA
This table gives cross-reference parts and alternative options found for JM38510/00502BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00502BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/00502BCX | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | JM38510/00502BCA vs M38510/00502BCX |
JM38510/00502BCB | TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14 | Texas Instruments | JM38510/00502BCA vs JM38510/00502BCB |
N7451N | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14 | YAGEO Corporation | JM38510/00502BCA vs N7451N |
JM38510/00502BCA | IC TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00502BCA vs JM38510/00502BCA |
JM38510/00502BCC | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | JM38510/00502BCA vs JM38510/00502BCC |
JM38510/00502BCB | IC TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00502BCA vs JM38510/00502BCB |
SN5451J-00 | TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14 | Texas Instruments | JM38510/00502BCA vs SN5451J-00 |
JM38510/00502BCC | IC TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00502BCA vs JM38510/00502BCC |