Part Details for N7451N by YAGEO Corporation
Overview of N7451N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for N7451N
N7451N CAD Models
N7451N Part Data Attributes
|
N7451N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N7451N
YAGEO Corporation
AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2-2 INPUT | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 14 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N7451N
This table gives cross-reference parts and alternative options found for N7451N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N7451N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00502BCA | IC TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | N7451N vs JM38510/00502BCA |
M38510/00502BCX | TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | N7451N vs M38510/00502BCX |
M38510/00502BCX | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | N7451N vs M38510/00502BCX |
JM38510/00502BCA | AND-OR-invert Gates 14-CDIP -55 to 125 | Texas Instruments | N7451N vs JM38510/00502BCA |
M38510/00502BCX | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | N7451N vs M38510/00502BCX |
JM38510/00502BCB | TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14 | Texas Instruments | N7451N vs JM38510/00502BCB |
JM38510/00502BCC | IC TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | N7451N vs JM38510/00502BCC |
JM38510/00502BCA | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | N7451N vs JM38510/00502BCA |
M38510/00502BCX | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | N7451N vs M38510/00502BCX |