Filter Your Search
1 - 4 of 4 results
|
JM38510/00502BCA
Texas Instruments
|
$17.5845 | Yes | No | Active | 5 V | 22 ns | 30 ns | 2 | 4 | NO | DIP | 50 pF | NO | TTL/H/L | AND-OR-INVERT GATE | TTL | ANOTHER FUNCTION HAS 6 INPUT | -400 µA | 14 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
JM38510/00502BCA
Signetics
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | NO | DIP | 15 pF | TTL/H/L | AND-OR-INVERT GATE | TTL | 14 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
JM38510/00502BCA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | NO | DIP | 15 pF | TTL/H/L | AND-OR-INVERT GATE | TTL | 14 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
JM38510/00502BCA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | NO | DIP | 15 pF | TTL/H/L | AND-OR-INVERT GATE | TTL | 14 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 |