Part Details for JM38510/00502BCB by NXP Semiconductors
Overview of JM38510/00502BCB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/00502BCB
JM38510/00502BCB CAD Models
JM38510/00502BCB Part Data Attributes
|
JM38510/00502BCB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JM38510/00502BCB
NXP Semiconductors
IC TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 14 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/00502BCB
This table gives cross-reference parts and alternative options found for JM38510/00502BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00502BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00502BCA | IC TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00502BCB vs JM38510/00502BCA |
M38510/00502BCX | TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/00502BCB vs M38510/00502BCX |
M38510/00502BCX | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | JM38510/00502BCB vs M38510/00502BCX |
JM38510/00502BCA | AND-OR-invert Gates 14-CDIP -55 to 125 | Texas Instruments | JM38510/00502BCB vs JM38510/00502BCA |
M38510/00502BCX | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | JM38510/00502BCB vs M38510/00502BCX |
JM38510/00502BCB | TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14 | Texas Instruments | JM38510/00502BCB vs JM38510/00502BCB |
JM38510/00502BCC | IC TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00502BCB vs JM38510/00502BCC |
JM38510/00502BCA | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | JM38510/00502BCB vs JM38510/00502BCA |
M38510/00502BCX | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | JM38510/00502BCB vs M38510/00502BCX |