Datasheets
IXDI604PI by:

Buffer/Inverter Based MOSFET Driver, 4A, PDIP8, ROHS COMPLIANT, DIP-8

Part Details for IXDI604PI by IXYS Integrated Circuits Division

Overview of IXDI604PI by IXYS Integrated Circuits Division

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Automotive Motor control systems

Price & Stock for IXDI604PI

Part # Distributor Description Stock Price Buy
Ozdisan Elektronik IC-604 MOSFET DRIVER 4A DUAL LOW-SIDE SOIC8 990
  • 1 $1.7411
  • 50 $1.5828
$1.5828 / $1.7411 Buy Now

Part Details for IXDI604PI

IXDI604PI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IXDI604PI Part Data Attributes

IXDI604PI IXYS Integrated Circuits Division
Buy Now Datasheet
Compare Parts:
IXDI604PI IXYS Integrated Circuits Division Buffer/Inverter Based MOSFET Driver, 4A, PDIP8, ROHS COMPLIANT, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer IXYS INTEGRATED CIRCUITS DIVISION
Part Package Code DIP
Package Description DIP,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature SEATED HGT-NOM
High Side Driver NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8
Length 9.652 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 4 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Seated Height-Max 4.064 mm
Supply Voltage-Max 35 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 18 V
Surface Mount NO
Temperature Grade AUTOMOTIVE
Terminal Finish PURE MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Turn-off Time 0.065 µs
Turn-on Time 0.065 µs
Width 7.62 mm

Alternate Parts for IXDI604PI

This table gives cross-reference parts and alternative options found for IXDI604PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDI604PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IXDF604PI Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 Littelfuse Inc IXDI604PI vs IXDF604PI
IXDN604PI Buffer/Inverter Based MOSFET Driver, 4A, PDIP8, ROHS COMPLIANT, DIP-8 IXYS Integrated Circuits Division IXDI604PI vs IXDN604PI
IXDD604PI Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 IXYS Corporation IXDI604PI vs IXDD604PI
IXDN604PI Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 Littelfuse Inc IXDI604PI vs IXDN604PI
IXDD604PI Buffer/Inverter Based MOSFET Driver, 4A, PDIP8, ROHS COMPLIANT, DIP-8 IXYS Integrated Circuits Division IXDI604PI vs IXDD604PI

IXDI604PI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXDI604PI by IXYS Integrated Circuits Division.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXDI604PI by IXYS Integrated Circuits Division

Select Manufacturer
Which Manufacturer of IXDI604PI would you like to use for your alert(s)?
  • Please alert me when IXDI604PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXDI604PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXDI604PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXDI604PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXDI604PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXDI604PI by IXYS Integrated Circuits Division

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: